6857-0-15-15-47-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1038-ND | |
Manufacturer | ||
Manufacturer Product Number | 6857-0-15-15-47-27-10-0 | |
Description | CONN PIN RCPT .025-.037 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.280" (7.11mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.230" (5.84mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.05720 | ¥76.43 |
50 | ¥2.87660 | ¥143.83 |
100 | ¥2.75750 | ¥275.75 |
250 | ¥2.51764 | ¥629.41 |
500 | ¥2.39778 | ¥1,198.89 |
1,000 | ¥1.97812 | ¥1,978.12 |
2,500 | ¥1.79827 | ¥4,495.68 |