0680-0-15-15-32-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1029-ND | |
Manufacturer | ||
Manufacturer Product Number | 0680-0-15-15-32-27-10-0 | |
Description | CONN PIN RCPT .015-.025 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.14760 | ¥53.69 |
50 | ¥1.97520 | ¥98.76 |
100 | ¥1.89720 | ¥189.72 |
250 | ¥1.70360 | ¥425.90 |
500 | ¥1.62628 | ¥813.14 |
1,000 | ¥1.35520 | ¥1,355.20 |
2,500 | ¥1.23909 | ¥3,097.72 |