1840573 | ||
---|---|---|
DigiKey Part Number | 277-5946-ND | |
Manufacturer | ||
Manufacturer Product Number | 1840573 | |
Description | TERM BLK HEADER 4POS GREEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Header, Male Pins Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 2.051" (52.10mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 600 V | |
Current - UL | 5 A | |
Wire Gauge | 10-30 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
10 | ¥80.68100 | ¥806.81 |
50 | ¥75.40620 | ¥3,770.31 |
100 | ¥69.37420 | ¥6,937.42 |
250 | ¥64.09536 | ¥16,023.84 |
500 | ¥61.07926 | ¥30,539.63 |
1,000 | ¥57.60191 | ¥57,601.91 |