2 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins Green
1840557
1840557

1840557

DigiKey Part Number
277-6187-ND
Manufacturer
Manufacturer Product Number
1840557
Description
TERM BLK 2POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1840557 Models
Product Attributes
Filter Similar Products
Category
Positions Per Level
2
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
35 A
Front Panel Wire Connection
Header, Male Pins
Wire Gauge
10-30 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Green
Width
1.451" (36.86mm)
Features
Threaded Mating Lock
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.63000¥48.63
10¥33.45200¥334.52