1011-349-1205 | ||
---|---|---|
DigiKey Part Number | 1734-1011-349-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | 1011-349-1205 | |
Description | DUST CAP, 12P, PLG, BLK, DT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For DT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1011-349-1205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dust Cap | |
Number of Positions | 12 | |
For Use With/Related Products | DT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.45800 | ¥114.58 |
25 | ¥10.96880 | ¥274.22 |
50 | ¥10.72560 | ¥536.28 |
100 | ¥10.23760 | ¥1,023.76 |
250 | ¥9.26248 | ¥2,315.62 |
500 | ¥8.53128 | ¥4,265.64 |
1,000 | ¥7.31253 | ¥7,312.53 |
2,500 | ¥6.82500 | ¥17,062.50 |