1011-255-0205 | |
---|---|
DigiKey Part Number | 1734-1946-ND |
Manufacturer | |
Manufacturer Product Number | 1011-255-0205 |
Description | DT BACKSHELL 180 2WAY PLUG STRAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1011-255-0205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Plug | |
Features | 180° Cable Exit, Strain Relief | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.34700 | ¥223.47 |
25 | ¥21.16560 | ¥529.14 |
50 | ¥20.67240 | ¥1,033.62 |
100 | ¥19.68730 | ¥1,968.73 |
250 | ¥17.22644 | ¥4,306.61 |
500 | ¥16.73446 | ¥8,367.23 |
1,000 | ¥14.27349 | ¥14,273.49 |
2,500 | ¥13.28907 | ¥33,222.68 |