2EHDP-04P | ||
---|---|---|
DigiKey Part Number | 5239-2EHDP-04P-ND | |
Manufacturer | ||
Manufacturer Product Number | 2EHDP-04P | |
Description | TERM BLK -POS 5.08MM SCRW PLG | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Header, Male Pins Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.114" (2.90mm), Solder Eyelet | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥18.79900 | ¥187.99 |
25 | ¥17.99800 | ¥449.95 |
50 | ¥17.59920 | ¥879.96 |
100 | ¥16.79880 | ¥1,679.88 |
250 | ¥15.19912 | ¥3,799.78 |
500 | ¥13.99924 | ¥6,999.62 |
1,000 | ¥11.99936 | ¥11,999.36 |
2,500 | ¥11.19942 | ¥27,998.55 |