Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.187"), Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 38721-6704 |
Featured Product | Beau Barrier Strips |
PCN Design/Specification | Multiple Devices Plating Change 24/Sep/2019 |
PCN Assembly/Origin | Mult Devs Supplier 19/Sep/2022 |
HTML Datasheet | 38721-6704 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.03000 | ¥32.03 |
10 | ¥24.38800 | ¥243.88 |
25 | ¥22.84360 | ¥571.09 |
50 | ¥20.30400 | ¥1,015.20 |
100 | ¥19.86340 | ¥1,986.34 |
260 | ¥18.31838 | ¥4,762.78 |
520 | ¥16.55275 | ¥8,607.43 |
1,040 | ¥14.67681 | ¥15,263.88 |
5,200 | ¥13.79400 | ¥71,728.80 |
Attribute | Description |
---|---|
Other Names | 38721-6704 038721-6704 WM5751-NDR 0387216704-E 38721-6704-E 72904 387216704-E 387216704 038721-6704-E WM5751 |
Standard Package | 260 |