A-LED8-1AAAS-MR7-1 | |
---|---|
DigiKey Part Number | AE10580-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1AAAS-MR7-1 |
Description | LED 3MM RED/GRN PNL MNT WTR PRF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 3.4V Green, 2V Red 20mA Green, 35mA Red PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.4V Green, 2V Red | |
Current | 20mA Green, 35mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000mcd Green, 1000mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.41000 | ¥101.41 |
50 | ¥76.48800 | ¥3,824.40 |
100 | ¥64.24940 | ¥6,424.94 |
450 | ¥59.00462 | ¥26,552.08 |
950 | ¥55.72661 | ¥52,940.28 |