PVL06FW131 | ||
---|---|---|
DigiKey Part Number | 141-PVL06FW131-ND | |
Manufacturer | ||
Manufacturer Product Number | PVL06FW131 | |
Description | LED PANEL INDICATOR 2.8V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator 2.8V 2mA ~ 20mA Wire Leads - 5.9" (150.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PVL06FW131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2.8V | |
Current | 2mA ~ 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | PVL Series Datasheet |
Featured Product | PVL Series Pilot Indicator Lamps |
CAD Models | PVL06FW131 Models |
HTML Datasheet | PVL06FW131 Drawing |
EDA Models | PVL06FW131 Models |
Product Drawings | PVL06FW131 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.86000 | ¥35.86 |
10 | ¥25.37000 | ¥253.70 |
100 | ¥20.77900 | ¥2,077.90 |
1,000 | ¥16.06727 | ¥16,067.27 |
5,000 | ¥15.10081 | ¥75,504.05 |
Attribute | Description |
---|---|
Other Names | 141-PVL06FW131 |
Standard Package | 100 |