SSI-LXH600HGW-150 | ||
---|---|---|
DigiKey Part Number | 67-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | SSI-LXH600HGW-150 | |
Description | LED 5MM RED/GRN DIFF 6"LDS PNLMT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red Diffused 60° 2.2V Green, 2V Red 25mA Green, 25mA Red Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V Green, 2V Red | |
Current | 25mA Green, 25mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd Green, 6mcd Red | |
Wavelength - Peak | 565nm Green, 700nm Red | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.45000 | ¥11.45 |
10 | ¥7.27500 | ¥72.75 |
100 | ¥5.38040 | ¥538.04 |
1,000 | ¥4.07185 | ¥4,071.85 |
5,000 | ¥3.78098 | ¥18,904.90 |
10,000 | ¥3.69373 | ¥36,937.30 |