LED Panel Indicator Green, Red Diffused 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red Diffused 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm)
5593501007F
5593501007F

5593501007F

DigiKey Part Number
350-2131-ND
Manufacturer
Manufacturer Product Number
5593501007F
Description
LED PNL IND GRN/RED DIFF 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd Green, 5mcd Red
Lamp Color
Green, Red
Wavelength - Peak
565nm Green, 635nm Red
Lens Transparency
Diffused
Viewing Angle
65°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 14" (355.60mm)
Voltage
2.3V Green, 2.1V Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
10¥31.55000¥315.50
100¥25.15570¥2,515.57
500¥22.35992¥11,179.96
1,000¥21.45096¥21,450.96
2,000¥20.68223¥41,364.46
Manufacturers Standard Package