
5100H1/5 | |
|---|---|
DigiKey Part Number | L10008-ND |
Manufacturer | |
Manufacturer Product Number | 5100H1/5 |
Description | LED PNL IND GRN/RED WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 2.2V Green, 2.2V Red 20mA Green, 20mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5100H1/5 Models |
Category | Voltage 2.2V Green, 2.2V Red |
Manufacturer Visual Communications Company - VCC | Current 20mA Green, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6mcd Green, 6mcd Red |
Lamp Color Green, Red | Wavelength - Peak 565nm Green, 650nm Red |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥25.58700 | ¥255.87 |
| 100 | ¥20.20030 | ¥2,020.03 |
| 500 | ¥17.83920 | ¥8,919.60 |
| 1,000 | ¥17.07109 | ¥17,071.09 |
| 2,000 | ¥16.42111 | ¥32,842.22 |
| 5,000 | ¥15.71332 | ¥78,566.60 |











