LED Panel Indicator Red 5V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5102H1-5V

DigiKey Part Number
L10021-ND
Manufacturer
Manufacturer Product Number
5102H1-5V
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 5V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5102H1-5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
5V
Manufacturer
Visual Communications Company - VCC
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
6mcd
Lamp Color
Red
Wavelength - Peak
635nm
Ratings
DC
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,238
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.76000¥31.76
10¥23.30500¥233.05
100¥18.31720¥1,831.72
500¥16.13014¥8,065.07
1,000¥15.41842¥15,418.42
2,000¥14.81611¥29,632.22
5,000¥14.16025¥70,801.25
Manufacturers Standard Package