LED Panel Indicator Green, Red Clear 120° 12V Green, 12V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red Clear 120° 12V Green, 12V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm)
6061415130F
6061415130F

6061415130F

DigiKey Part Number
350-2911-ND
Manufacturer
Manufacturer Product Number
6061415130F
Description
LED PNL IND GRN/RED CLEAR LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 120° 12V Green, 12V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA Green, 10mA Red
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.20mm)
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
4000mcd Green, 1200mcd Red
Type
LED
Wavelength - Peak
517nm Green, 622nm Red
Lamp Color
Green, Red
Viewing Angle
120°
Lens Transparency
Clear
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
DC
Base Product Number
Voltage
12V Green, 12V Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.21000¥81.21
25¥57.08960¥1,427.24
100¥51.14910¥5,114.91
500¥46.32438¥23,162.19
1,000¥44.75904¥44,759.04
Manufacturers Standard Package