SIT8918BE-13-33E-5.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33E-5.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33E-5.000000 |
Description | MEMS OSC XO 5.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 5 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥18.59500 | ¥185.95 |
50 | ¥17.71040 | ¥885.52 |
100 | ¥15.49610 | ¥1,549.61 |
500 | ¥15.05362 | ¥7,526.81 |
1,000 | ¥12.83983 | ¥12,839.83 |
2,500 | ¥11.95437 | ¥29,885.93 |
5,000 | ¥11.51161 | ¥57,558.05 |