Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,421 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥1.66810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5 V | - | 100 nA | 630nm | - | - | Surface Mount | - | -40°C ~ 85°C | - | - | 2-SMD, No Lead | ||
152,335 In Stock | 1 : ¥5.02000 Cut Tape (CT) 6,000 : ¥1.98692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 100 nA | 860nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Gull Wing | ||
10,965 In Stock | 1 : ¥6.04000 Bulk | - | Bulk | Active | 6 V | 20 mA | 50 nA | 570nm | 100° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | Radial | ||
3,353 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | - | 100 nA | 580nm | 120° | - | Surface Mount | Top View | -40°C ~ 85°C | - | - | 1210 (3225 Metric) | ||
44,116 In Stock | 1 : ¥8.33000 Cut Tape (CT) 3,000 : ¥2.62259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.5 V | 20 mA | 50 nA | 570nm | 120° | - | Surface Mount | Top View | -40°C ~ 85°C | - | - | 0805 (2012 Metric) | ||
168,102 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.77267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 100 nA | 940nm | - | 75 mW | Surface Mount | Top View | -25°C ~ 85°C | - | - | 1206 (3016 Metric) | ||
9,851 In Stock | 1 : ¥4.08000 Cut Tape (CT) 1,500 : ¥1.02337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 20 mA | 50 nA | 940nm | - | 75 mW | Surface Mount | Top View | -25°C ~ 85°C | - | - | 1206 (3216 Metric) | ||
3,911 In Stock | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥1.70344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 20 mA | 100 nA | 940nm | 130° | 150 mW | Surface Mount | Top View | -40°C ~ 85°C | - | - | 0805 (2012 Metric) | |||
19,718 In Stock | 1 : ¥7.31000 Cut Tape (CT) 6,000 : ¥2.22528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 1 nA | 860nm | 70° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Gull Wing | ||
365 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.04446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | 1.1 mA | 40 nA | 630nm | - | - | Surface Mount | Top View | -40°C ~ 85°C | - | - | 2-SMD, J-Lead |