Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,801 In Stock | 1 : ¥5.78000 Bulk | - | Bulk | Active | 35 V | 50 mA | 50 nA | 880nm | 50° | 200 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial | ||
27,685 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥2.48563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | 50 mA | 200 nA | 880nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 85°C | - | - | 2-SMD, Gull Wing | ||
12,649 In Stock | 1 : ¥3.15000 Bag | - | Bag | Active | 30 V | 20 mA | 100 nA | 940nm | 30° | 75 mW | Through Hole | - | -40°C ~ 80°C | - | - | Radial | ||
37,908 In Stock | 1 : ¥4.17000 Bulk | - | Bulk | Active | 30 V | 3.12 mA | 100 nA | 940nm | 20° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | Radial | ||
3,134 In Stock | 1 : ¥4.85000 Box | Box | Active | 30 V | 100 µA | 100 nA | 585nm | 56° | - | Through Hole | Top View | - | - | - | T 1 3/4 | |||
151,721 In Stock | 1 : ¥5.02000 Cut Tape (CT) 6,000 : ¥1.98706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 50 mA | 100 nA | 860nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 2-SMD, Gull Wing | ||
24,379 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | 6 V | 20 mA | 50 nA | 570nm | 60° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | Radial | ||
5,073 In Stock | 1 : ¥5.87000 Bulk | - | Bulk | Active | 70 V | 50 mA | 200 nA | 870nm | 20° | 200 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial | ||
14,345 In Stock | 1 : ¥8.84000 Cut Tape (CT) 1,500 : ¥2.97499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 50 mA | 200 nA | 940nm | 120° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q100 | 2-LCC (J-Lead) | ||
174 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | 30 V | 20 mA | 100 nA | 940nm | - | - | Through Hole | Top View | -25°C ~ 85°C | - | - | Radial, 5mm Dia (T 1 3/4) | ||
712 In Stock | 1 : ¥3.74000 Bulk | Bulk | Active | 30 V | 20 mA | 300 nA | 940nm | 60° | 75 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | Radial | |||
0 In Stock Check Lead Time | 1 : ¥3.32000 Bulk | - | Bulk | Active | 30 V | 4.8 mA | 100 nA | 940nm | 20° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | T-1 |