Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,857 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | Center Tap | |||
786 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | - | 15 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
480 In Stock | 1 : ¥38.25000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional, Center Select | - | Analog (Resistive) | - | - | - | - | - | - | 10 kOhms | Through Hole | PC Pin | - | - | - | - | ||
1,457 In Stock | 1 : ¥71.83000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 2-Way Rotational, 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 10mA (DC) | - | 5 V | - | - | 1 Ohms | Through Hole | PC Pin | -40°C ~ 85°C | - | - | - | |||
994 In Stock | 1 : ¥666.64000 Bulk | Bulk | Active | Joystick, 2 - Axis | Finger Tip | 360° Directional | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 25.58mm Dia | IP67 - Dust Tight, Waterproof | - | |||
66 In Stock | 1 : ¥880.34000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Rectangular - 35.81mm x 21.34mm | IP67 - Dust Tight, Waterproof | Black Actuator | |||
48 In Stock | 1 : ¥887.49000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Rectangular - 35.81mm x 21.34mm | IP67 - Dust Tight, Waterproof | Red Actuator | |||
123 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
27 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
76 In Stock | 1 : ¥1,418.10000 Bulk | Bulk | Active | Thumbstick, 1 - Axis | Multiple | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
34 In Stock | 1 : ¥1,418.10000 Bulk | Bulk | Active | Thumbstick, 1 - Axis | Castle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
61 In Stock | 1 : ¥1,432.38000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Rectangular - 36.60mm x 16.30mm | IP67 - Dust Tight, Waterproof | - | |||
202 In Stock | 1 : ¥1,496.06000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Pushbutton | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 100mA (DC) | - | 30 V | - | Silver | - | Panel Mount | Wire Leads with Connector | -25°C ~ 80°C | Circular - 25.02mm Dia | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
65 In Stock | 1 : ¥1,458.89000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 5 kOhms | Panel Mount | Solder Lug | -25°C ~ 70°C | Circular - 39.70mm Dia | - | - | |||
217 In Stock | 1 : ¥1,528.35000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Illuminated | |||
243 In Stock | 1 : ¥1,606.99000 Tray | Tray | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Panel Mount | Connector | -40°C ~ 65°C | Circular - 16.20mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | |||
136 In Stock | 1 : ¥1,645.41000 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (4.06mm Dia) | 2-Way Rotational, 360° Directional, Center Select | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | Half Boot | |||
123 In Stock | 1 : ¥1,664.22000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Multiple | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.02mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
40 In Stock | 1 : ¥2,185.06000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 5 kOhms | Panel Mount | Solder Lug | -25°C ~ 70°C | Circular - 39.70mm Dia | - | - | |||
171 In Stock | 1 : ¥2,439.81000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
138 In Stock | 1 : ¥2,439.81000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
174 In Stock | 1 : ¥2,530.18000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 360° Directional, 360° Rotational, Center Select | 5 Pushbuttons | Digital (Mechanical Switch) | 8 ~ 32VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
68 In Stock | 1 : ¥2,553.64000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
121 In Stock | 1 : ¥2,915.18000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 2-Way Rotational, 360° Directional | 2 Pushbuttons | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP67 - Dust Tight, Waterproof | - | |||
397 In Stock | 1 : ¥3,066.58000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 360° Directional, 360° Rotational, Center Select | 5 Pushbuttons | Digital (Mechanical Switch) | 8 ~ 32VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - |