68B-605-4 | ||
---|---|---|
DigiKey Part Number | GH7887-ND | |
Manufacturer | ||
Manufacturer Product Number | 68B-605-4 | |
Description | SWITCH JOYSTICK PADDLE HALL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output | |
Datasheet | Datasheet | |
EDA/CAD Models | 68B-605-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Paddle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 35.81mm x 21.34mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Red Actuator | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥878.84000 | ¥878.84 |
10 | ¥800.70800 | ¥8,007.08 |
25 | ¥746.99920 | ¥18,674.98 |
50 | ¥717.70400 | ¥35,885.20 |
100 | ¥668.88100 | ¥66,888.10 |