8G5022C0102 | ||
---|---|---|
DigiKey Part Number | 2149-8G5022C0102-ND | |
Manufacturer | ||
Manufacturer Product Number | 8G5022C0102 | |
Description | SWITCH THUMBWHEEL ROCKER HALL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Thumbwheel, 1 - Axis Analog (Hall Effect) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-DeltaTech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Rocker | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 22.80mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.84000 | ¥777.84 |
10 | ¥708.72900 | ¥7,087.29 |
25 | ¥661.19080 | ¥16,529.77 |
50 | ¥635.26060 | ¥31,763.03 |
100 | ¥592.04500 | ¥59,204.50 |