Joystick, 3 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Analog (Hall Effect) Output
HF52S10
HF52S10

HF52S10

DigiKey Part Number
679-3653-ND
Manufacturer
Manufacturer Product Number
HF52S10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Hall Effect)
Manufacturer
APEM Inc.
Voltage - Supply
5VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Circular - 41.28mm Dia
Actuator Type
Joystick
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
2-Way Rotational, 360° Directional
Mechanical Life
5,000,000 Cycles
Functions, Extra
2 Pushbuttons
Operating Force
280gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,027.83000¥2,027.83
5¥1,768.66800¥8,843.34
10¥1,667.26400¥16,672.64
25¥1,541.84680¥38,546.17
50¥1,453.05280¥72,652.64
Manufacturers Standard Package