Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
HF45S10U
HF45S10U

HF45S10U

DigiKey Part Number
1040-1022-ND
Manufacturer
Manufacturer Product Number
HF45S10U
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Digital (Hall Effect Over USB Interface)
Manufacturer
APEM Inc.
Voltage - Supply
5VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Circular - 41.28mm Dia
Actuator Type
Joystick
Ingress Protection
IP68 - Dust Tight, Waterproof
Switch Function
2-Way Rotational, 360° Directional
Mechanical Life
5,000,000 Cycles
Functions, Extra
2 Pushbuttons
Operating Force
280gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,792.08000¥2,792.08
5¥2,435.14000¥12,175.70
10¥2,295.47300¥22,954.73
25¥2,122.71280¥53,067.82
Manufacturers Standard Package