Joystick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Hall Effect) Output
1040-1098-ND
1040-1098-ND

HF11S10

DigiKey Part Number
1040-1098-ND
Manufacturer
Manufacturer Product Number
HF11S10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Panel Cutout Dimensions
Circular - 41.28mm Dia
Type
Joystick, 2 - Axis
Ingress Protection
IP68 - Dust Tight, Waterproof
Actuator Type
Joystick
Mechanical Life
5,000,000 Cycles
Switch Function
360° Directional
Operating Force
280gf
Output
Analog (Hall Effect)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,164.40000¥1,164.40
5¥1,015.62800¥5,078.14
10¥957.45500¥9,574.55
25¥885.49720¥22,137.43
50¥834.56660¥41,728.33
100¥786.45260¥78,645.26
Manufacturers Standard Package