Joystick, 2 - Axis Analog (Resistive) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 2 - Axis Analog (Resistive) Output
COM-09032
COM-09032

09032

DigiKey Part Number
1568-09032-ND
Manufacturer
Manufacturer Product Number
09032
Description
SWITCH JOYSTICK ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
EDA/CAD Models
09032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
4-Way Directional, Center Select
Manufacturer
SparkFun Electronics
Output
Analog (Resistive)
Packaging
Bulk
Resistance
10 kOhms
Part Status
Active
Mounting Type
Through Hole
Type
Joystick, 2 - Axis
Termination Style
PC Pin
Actuator Type
Joystick
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,148
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.42000¥43.42
Manufacturers Standard Package