Thumbstick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 1 - Axis Analog (Hall Effect) Output
TSAA1U02A
TSAA1U02A

TSAA1U02A

DigiKey Part Number
1040-1056-ND
Manufacturer
Manufacturer Product Number
TSAA1U02A
Description
SWITCH THUMBSTICK MULT HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Circular - 25.65mm Dia
Type
Thumbstick, 1 - Axis
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Actuator Type
Multiple
Mechanical Life
1,000,000 Cycles
Switch Function
2-Way Directional
Operating Force
310gf
Output
Analog (Hall Effect)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,089.74000¥1,089.74
5¥950.55800¥4,752.79
10¥896.11000¥8,961.10
25¥828.76440¥20,719.11
50¥781.09980¥39,054.99
100¥736.07880¥73,607.88
Manufacturers Standard Package