3J2115-200 | ||
---|---|---|
DigiKey Part Number | GH7918-ND | |
Manufacturer | ||
Manufacturer Product Number | 3J2115-200 | |
Description | SWITCH JOYSTICK DIGITAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch) Output | |
Datasheet | Datasheet | |
EDA/CAD Models | 3J2115-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional, 360° Rotational, Center Select | |
Functions, Extra | 5 Pushbuttons | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 8 ~ 32VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,037.44000 | ¥3,037.44 |
10 | ¥2,936.16800 | ¥29,361.68 |
25 | ¥2,733.67280 | ¥68,341.82 |