Chlorinated Polyethylene (CPE) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
614 In Stock | 1 : ¥15.15000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.394" (10.01mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SJOOW | Flame Retardant, Oil Resistant, UV Resistant | 300 V | -40°C ~ 90°C | - | - | - | - | |||
1,000 In Stock | 500 : ¥9.12636 Spool | Spool | Active | Multi-Conductor | 4 | 14 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.618" (15.70mm) | - | 1640.4' (500.0m) | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
500 In Stock | 500 : ¥13.01838 Spool | Spool | Active | Multi-Conductor | 4 | 12 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.709" (18.01mm) | - | 1640.4' (500.0m) | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
953 In Stock | 1 : ¥16.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.461" (11.71mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
1,000 In Stock | 500 : ¥18.09532 Spool | Spool | Active | Multi-Conductor | 4 | 10 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.776" (19.71mm) | - | 1640.4' (500.0m) | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
780 In Stock | 1 : ¥20.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.433" (11.00mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SJOOW | Flame Retardant, Oil Resistant, UV Resistant | 300 V | -40°C ~ 90°C | - | - | - | - | |||
924 In Stock | 1 : ¥27.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.520" (13.21mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SJOOW | Flame Retardant, Oil Resistant, UV Resistant | 300 V | -40°C ~ 90°C | - | - | - | - | |||
1,000 In Stock | 500 : ¥27.69702 Spool | Spool | Active | Multi-Conductor | 4 | 8 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 1.051" (26.70mm) | - | 1640.4' (500.0m) | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
858 In Stock | 1 : ¥42.23000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 10 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.701" (17.81mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SJOOW | Flame Retardant, Oil Resistant, UV Resistant | 300 V | -40°C ~ 90°C | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 0.709" (18.01mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.70683 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | 7/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.158" (4.01mm) | Foil | 5000' (1524.0m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio | 0.0230" (0.584mm) | - | - | ||
0 In Stock 6,000 Factory Check Lead Time | 1,000 : ¥7.51367 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | 7/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.158" (4.01mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio | 0.0230" (0.584mm) | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥17.00510 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | 7/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.358" (9.09mm) | Foil | 5000' (1524.0m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥17.62447 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Bare | Chlorinated Polyethylene (CPE) | - | - | 1000.0' (304.8m) | Black | UL Style HPN | - | 300 V | -30°C ~ 90°C | Cord and Cordset | 0.0470" (1.194mm) | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥17.92079 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | 7/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.358" (9.09mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio | - | - | - | ||
0 In Stock Check Lead Time | 250 : ¥20.50140 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Bare | Chlorinated Polyethylene (CPE) | - | - | 250.0' (76.2m) | Black | UL Style HPN | - | 300 V | -30°C ~ 90°C | Cord and Cordset | 0.0470" (1.194mm) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥28.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 8 AWG | - | Copper, Bare | Chlorinated Polyethylene (CPE) | 1.051" (26.70mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style SOOW | Oil Resistant, Water Resistant, UV Resistant | 600 V | -40°C ~ 90°C | - | - | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥29.97398 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair) | 22 AWG | 7/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.432" (10.97mm) | Foil | 5000' (1524.0m) | Black | UL Style CMR | Drain Wire, Rip Cord, Water-Blocked | 300 V | -20°C ~ 75°C | Audio | - | - | - | ||
0 In Stock 2,000 Factory Check Lead Time | 1,000 : ¥30.43514 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair) | 22 AWG | 7/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.432" (10.97mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Rip Cord, Water-Blocked | 300 V | -20°C ~ 75°C | Audio | - | - | - | ||
0 In Stock Check Lead Time | 3,280 : ¥31.54758 Spool | - | Spool | Active | Multi-Conductor | 8 (2+4+2 Fiber) | 20 AWG, 24 AWG | 7/32; 19/32 | Copper, Tinned | Chlorinated Polyethylene (CPE) | - | Braid | 3281' (1000.0m) | Black | UL Style CMR | Water-Blocked | 300 V | -40°C ~ 70°C | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥32.03294 Spool | - | Spool | Active | Multi-Conductor | 8 (2+4+2 Fiber) | 20 AWG, 24 AWG | 7/32; 19/32 | Copper, Tinned | Chlorinated Polyethylene (CPE) | - | Braid | 1000.0' (304.8m) | Black | UL Style CMR | Water-Blocked | 300 V | -40°C ~ 70°C | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥35.16422 Spool | - | Spool | Active | Microphone | 2 | 18 AWG | 41/34 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.290" (7.37mm) | Double Braid | 1000.0' (304.8m) | Black | - | - | 600 V | -30°C ~ 60°C | Audio | 0.0300" (0.762mm) | - | - | ||
0 In Stock Check Lead Time | 500 : ¥37.02906 Spool | - | Spool | Active | Microphone | 2 | 18 AWG | 41/34 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.290" (7.37mm) | Double Braid | 500.0' (152.4m) | Black | - | - | 600 V | -30°C ~ 60°C | Audio | 0.0300" (0.762mm) | - | - | ||
0 In Stock Check Lead Time | 500 : ¥37.02906 Spool | - | Spool | Active | Microphone | 2 | 18 AWG | 41/34 | Copper, Tinned | Chlorinated Polyethylene (CPE) | 0.290" (7.37mm) | Double Braid | 500.0' (152.4m) | Black | - | - | 600 V | -30°C ~ 60°C | Audio | 0.0300" (0.762mm) | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥42.45499 Spool | - | Spool | Active | Multi-Conductor | 30 (6 Quad+6 Fiber) | 18 AWG, 24 AWG | 7/32; 19/30 | Copper, Tinned | Chlorinated Polyethylene (CPE) | - | Foil | 5000' (1524.0m) | Green | UL Style CMR | Drain Wire, Water-Blocked | 300 V | -40°C ~ 70°C | - | - | - | - |