11161604 | ||
---|---|---|
DigiKey Part Number | 4897-11161604-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 11161604 | |
Description | SOOW UL/CSA 4C AWG16 FEET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.461" (11.71mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style SOOW | |
Features | Oil Resistant, Water Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
3 | ¥14.78333 | ¥44.35 |
5 | ¥14.27000 | ¥71.35 |
7 | ¥13.94143 | ¥97.59 |
10 | ¥13.61000 | ¥136.10 |
25 | ¥12.75680 | ¥318.92 |
50 | ¥12.09820 | ¥604.91 |
100 | ¥11.50740 | ¥1,150.74 |