2815RW 0101000 | |
---|---|
DigiKey Part Number | BEL30393-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2815RW 0101000 |
Description | 4PR22 JKT SNAKE INDOOR/OUTDOOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.432" (10.97mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.43734 | ¥30,437.34 |