2804RW 0103280 | |
---|---|
DigiKey Part Number | BEL31288-3280-ND |
Manufacturer | |
Manufacturer Product Number | 2804RW 0103280 |
Description | COMPOSITE CAMERA CABLE WB RSR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2+4+2 Fiber) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2+4+2 Fiber) | |
Wire Gauge | ||
Conductor Strand | 7/32; 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,280 | ¥31.54986 | ¥103,483.54 |