11160804 | |
---|---|
DigiKey Part Number | 4897-11160804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11160804 |
Description | SOOW UL/CSA 4C AWG8 FOOT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.051" (26.70mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style SOOW | |
Features | Oil Resistant, Water Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.01000 | ¥44.01 |
3 | ¥40.91000 | ¥122.73 |
5 | ¥39.32200 | ¥196.61 |
7 | ¥38.34143 | ¥268.39 |
10 | ¥37.56200 | ¥375.62 |
25 | ¥35.19920 | ¥879.98 |
50 | ¥33.43040 | ¥1,671.52 |
100 | ¥31.85700 | ¥3,185.70 |