Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,037 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | ||
1,702 In Stock | 1 : ¥34.06000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 2.5VAC | - | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Pressure Contact | - | - | - | -25°C ~ 70°C | ||
1,832 In Stock | 1 : ¥18.25000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
1,381 In Stock | 1 : ¥17.09000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 12000 RPM | - | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | |||
462 In Stock | 1 : ¥29.43000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 2VAC | - | - | - | - | Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
164 In Stock | 1 : ¥36.05000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 2VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | |||
158 In Stock | 1 : ¥149.60000 Bulk | Bulk | Active | - | Vibration (Piezo) | - | 0 ~ 60 V | - | - | - | - | Rectangular - 0.472" x 0.157" (12.00mm x 4.00mm) | - | - | - | Solder Pad | - | - | - | -40°C ~ 85°C | |||
542 In Stock | 1 : ¥174.01000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 1VDC | - | - | 0.04W | - | Round - 0.984" Dia (25.00mm) | - | - | - | Connector | - | - | - | 0°C ~ 50°C | |||
406 In Stock | 1 : ¥256.93000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 1.5VAC | - | - | - | - | Rectangular - 1.260" x 0.866" (32.00mm x 22.00mm) | - | - | - | - | - | - | - | -40°C ~ 85°C | |||
297 In Stock | 1 : ¥28.70000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 2.5VAC | - | 3.055 / 21.57 | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Pressure Contact | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥53.67000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 2.5VAC | - | - | - | - | Square - 0.394" x 0.394" (10.00mm x 10.00mm) | - | - | - | Pressure Contact | - | - | - | -25°C ~ 70°C | ||
0 In Stock | 1 : ¥79.74000 Bulk | - | Bulk | Discontinued at Digi-Key | - | Vibration, LRA | - | 16V | - | - | - | - | - | - | - | - | Wire Leads | - | - | - | -40°C ~ 105°C |