HD-EMC1003-LW40-R | ||
---|---|---|
DigiKey Part Number | 668-HD-EMC1003-LW40-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HD-EMC1003-LW40-R | |
Description | HD MOTOR 3VDC 26OHM 12000RPM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 12000 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | HD-EMC1003-LW40-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.32600 | ¥153.26 |
25 | ¥14.47400 | ¥361.85 |
40 | ¥13.84050 | ¥553.62 |
80 | ¥13.13388 | ¥1,050.71 |
230 | ¥12.56878 | ¥2,890.82 |
440 | ¥12.43150 | ¥5,469.86 |