DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
What are Haptics?

HD-EMC1002-LW20-R

DigiKey Part Number
668-HD-EMC1002-LW20-R-ND
Manufacturer
Manufacturer Product Number
HD-EMC1002-LW20-R
Description
HD MOTOR 3VDC 32OHM 12000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMC1002-LW20-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, ERM (Haptic)
Manufacturer
PUI Audio, Inc.
Voltage - Rated
3VDC
Series
RPM
12000 RPM
Packaging
Tray
Size / Dimension
Round - 0.394" Dia (10.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.66000¥25.66
10¥22.12500¥221.25
25¥20.87120¥521.78
50¥19.96360¥998.18
100¥19.09710¥1,909.71
300¥17.79590¥5,338.77
500¥17.22046¥8,610.23
1,000¥16.46811¥16,468.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.