


HD-EMC1003-2-LW15-R | |
|---|---|
DigiKey Part Number | 668-HD-EMC1003-2-LW15-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC1003-2-LW15-R |
Description | HD MOTOR 3VDC 28OHM 13000RPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC1003-2-LW15-R Models |
Category | Function Vibration, ERM (Haptic) |
Manufacturer PUI Audio, Inc. | Voltage - Rated 3VDC |
Series | RPM 13000 RPM |
Packaging Tray | Size / Dimension Round - 0.394" Dia (10.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.66000 | ¥25.66 |
| 10 | ¥22.12500 | ¥221.25 |
| 25 | ¥20.87120 | ¥521.78 |
| 50 | ¥19.96360 | ¥998.18 |
| 100 | ¥19.09710 | ¥1,909.71 |
| 300 | ¥17.79590 | ¥5,338.77 |
| 500 | ¥17.22046 | ¥8,610.23 |
| 1,000 | ¥16.46811 | ¥16,468.11 |


