RJE73-188-00410 | ||
---|---|---|
DigiKey Part Number | RJE73-188-00410TR-ND - Tape & Reel (TR) RJE73-188-00410CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RJE73-188-00410 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | RJE73-188-00410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.53600 | ¥235.36 |
25 | ¥22.29000 | ¥557.25 |
50 | ¥21.77120 | ¥1,088.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥20.73544 | ¥3,732.38 |
360 | ¥18.14333 | ¥6,531.60 |
540 | ¥17.62502 | ¥9,517.51 |
900 | ¥16.06980 | ¥14,462.82 |
1,260 | ¥15.03307 | ¥18,941.67 |
1,800 | ¥14.51467 | ¥26,126.41 |
4,500 | ¥13.99628 | ¥62,983.26 |