


MTJ-882BX1 | |
|---|---|
DigiKey Part Number | 2057-MTJ-882BX1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-882BX1 |
Description | MODULAR JACK RJ45 8P8C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-882BX1 Models |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.37500 | ¥53.75 |
| 25 | ¥5.03800 | ¥125.95 |
| 50 | ¥4.79820 | ¥239.91 |
| 100 | ¥4.56920 | ¥456.92 |
| 300 | ¥4.22763 | ¥1,268.29 |
| 500 | ¥4.07776 | ¥2,038.88 |
| 1,000 | ¥3.88301 | ¥3,883.01 |
| 2,500 | ¥3.63989 | ¥9,099.73 |











