Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,512 In Stock | 1 : ¥20.36000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Keyed | - | Free Hanging (In-Line) | - | - | Unshielded | - | ||
1,149 In Stock | 1 : ¥96.31000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | - | ||
1,320 In Stock | 1 : ¥98.35000 Box | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | - | |||
247 In Stock | 1 : ¥127.08000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP20 | Free Hanging (In-Line) | - | Cat6 | Shielded | Zinc Die Cast, Nickel Plated | |||
3,239 In Stock | 1 : ¥154.99000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | Polyester | ||
265 In Stock | 1 : ¥214.02000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | Free Hanging (In-Line) | - | - | Unshielded | Polyamide, Glass Filled | |||
98 In Stock | 1 : ¥82.18000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | Cat5e | Shielded | - | ||
7 In Stock | 1 : ¥254.82000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Free Hanging (In-Line) | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
71 In Stock | 1 : ¥261.06000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Backshell | IP68 - Dust Tight, Waterproof | Free Hanging (In-Line) | - | Cat6 | Shielded | Brass, Nickel Plated | |||
23 In Stock | 1 : ¥292.66000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | Free Hanging (In-Line) | - | - | Shielded | Polyamide, Glass Filled | |||
41 In Stock | 1 : ¥137.34000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Free Hanging (In-Line) | Front Side Nut, Rear Side Nut | - | Unshielded | - | ||
68 In Stock | 1 : ¥374.43000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Backshell | IP68 - Dust Tight, Waterproof | Free Hanging (In-Line) | - | Cat6a | Shielded | Brass, Nickel Plated | |||
3 In Stock | 1 : ¥163.94000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | IP68 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | Brass, Nickel Plated |