
CG-C6A-FF | |
|---|---|
DigiKey Part Number | 5073-CG-C6A-FF-ND |
Manufacturer | |
Manufacturer Product Number | CG-C6A-FF |
Description | CPLR C6A SHLD RJ45 IP68 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Brass, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA66), Nylon 6/6 |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Brass |
Type Coupler | Operating Temperature -40°C ~ 80°C |
Features Backshell |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥529.20000 | ¥529.20 |
| 10 | ¥449.78900 | ¥4,497.89 |
| 25 | ¥421.64400 | ¥10,541.10 |
| 50 | ¥401.53640 | ¥20,076.82 |
| 100 | ¥382.39390 | ¥38,239.39 |








