PX0777/STP | ||
---|---|---|
DigiKey Part Number | 708-1363-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0777/STP | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide, Glass Filled | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.66000 | ¥292.66 |
10 | ¥256.28800 | ¥2,562.88 |
25 | ¥245.21000 | ¥6,130.25 |
50 | ¥237.30100 | ¥11,865.05 |
100 | ¥229.39130 | ¥22,939.13 |
250 | ¥216.73496 | ¥54,183.74 |