STM32G031F8P6 | ||
---|---|---|
DigiKey Part Number | 497-19775-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32G031F8P6 | |
Description | IC MCU 32BIT 64KB FLASH 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32G031F8P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 17x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥18.81600 | ¥188.16 |
74 | ¥17.75000 | ¥1,313.50 |
148 | ¥15.12297 | ¥2,238.20 |
296 | ¥14.19997 | ¥4,203.19 |
518 | ¥12.42496 | ¥6,436.13 |
1,036 | ¥10.29496 | ¥10,665.58 |
2,516 | ¥9.58494 | ¥24,115.71 |
5,032 | ¥9.22995 | ¥46,445.11 |