CY8C5888AXI-LP096 | ||
---|---|---|
DigiKey Part Number | CY8C5888AXI-LP096-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C5888AXI-LP096 | |
Description | IC MCU 32BIT 256KB FLASH 100TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY8C5888AXI-LP096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x20b, 2x12b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.66000 | ¥237.66 |
10 | ¥219.16500 | ¥2,191.65 |
25 | ¥209.31880 | ¥5,232.97 |
90 | ¥187.15400 | ¥16,843.86 |
270 | ¥178.53537 | ¥48,204.55 |
450 | ¥169.91653 | ¥76,462.44 |