N24C02UVTG

DigiKey Part Number
N24C02UVTGOSTR-ND - Tape & Reel (TR)
N24C02UVTGOSCT-ND - Cut Tape (CT)
N24C02UVTGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C02UVTG
Description
IC EEPROM 2KBIT I2C 1MHZ US8
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns US8
Datasheet
 Datasheet
EDA/CAD Models
N24C02UVTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
US8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.75000¥27.50
25¥2.55480¥63.87
50¥2.54020¥127.01
100¥2.25610¥225.61
250¥2.22716¥556.79
500¥2.19336¥1,096.68
1,000¥2.13481¥2,134.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.02505¥6,075.15
6,000¥1.91906¥11,514.36
15,000¥1.88538¥28,280.70
30,000¥1.84049¥55,214.70
Manufacturers Standard Package

Other Suppliers on DigiKey

6,984In Stock
Ships from Rochester Electronics, LLC