THN 30-4812WIR | ||
---|---|---|
DigiKey Part Number | 1951-THN30-4812WIR-ND | |
Manufacturer | ||
Manufacturer Product Number | THN 30-4812WIR | |
Description | 40 WATT DC/DC CONVERTER, RAILWAY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THN 30-4812WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.67000 | ¥582.67 |
10 | ¥573.58500 | ¥5,735.85 |
25 | ¥555.37560 | ¥13,884.39 |
50 | ¥528.06240 | ¥26,403.12 |
100 | ¥491.64480 | ¥49,164.48 |
250 | ¥429.45884 | ¥107,364.71 |