Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMR14050QDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-44756-2-ND - Tape & Reel (TR) 296-44756-1-ND - Cut Tape (CT) 296-44756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050QDPRTQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050QDPRTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14050QDPRRQ1 | Texas Instruments | 2,402 | 296-LMR14050QDPRRQ1CT-ND | ¥34.65000 | Parametric Equivalent |
| LMR14050SQDPRRQ1 | Texas Instruments | 1,243 | 296-44637-1-ND | ¥34.65000 | Parametric Equivalent |
| LMR14050SQDPRTQ1 | Texas Instruments | 5,210 | 296-44757-1-ND | ¥39.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.97900 | ¥299.79 |
| 25 | ¥27.60840 | ¥690.21 |
| 100 | ¥25.00430 | ¥2,500.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.76300 | ¥5,940.75 |
| 500 | ¥23.01490 | ¥11,507.45 |
| 750 | ¥22.64005 | ¥16,980.04 |
| 1,250 | ¥22.22498 | ¥27,781.22 |
| 1,750 | ¥21.98226 | ¥38,468.96 |
| 2,500 | ¥21.74890 | ¥54,372.25 |













