
LMR14050QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR14050QDPRRQ1TR-ND - Tape & Reel (TR) 296-LMR14050QDPRRQ1CT-ND - Cut Tape (CT) 296-LMR14050QDPRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050QDPRRQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050QDPRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14050SQDPRRQ1 | Texas Instruments | 1,224 | 296-44637-1-ND | ¥37.71000 | Parametric Equivalent |
| LMR14050SQDPRTQ1 | Texas Instruments | 5,150 | 296-44757-1-ND | ¥43.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.71000 | ¥37.71 |
| 10 | ¥28.61400 | ¥286.14 |
| 25 | ¥26.33480 | ¥658.37 |
| 100 | ¥23.83410 | ¥2,383.41 |
| 250 | ¥22.64128 | ¥5,660.32 |
| 500 | ¥22.62374 | ¥11,311.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.59987 | ¥61,799.61 |


