CAT24C512WI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT24C512WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C512WI-GT3OSCT-ND - Cut Tape (CT) CAT24C512WI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT24C512WI-GT3 | |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C512WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.07300 | ¥50.73 |
25 | ¥5.01080 | ¥125.27 |
50 | ¥4.98140 | ¥249.07 |
100 | ¥4.45440 | ¥445.44 |
250 | ¥4.41664 | ¥1,104.16 |
500 | ¥4.35128 | ¥2,175.64 |
1,000 | ¥4.19555 | ¥4,195.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.94952 | ¥11,848.56 |
6,000 | ¥3.82147 | ¥22,928.82 |
15,000 | ¥3.69592 | ¥55,438.80 |