


M20-9980245 | |
|---|---|
DigiKey Part Number | 952-2119-ND |
Manufacturer | |
Manufacturer Product Number | M20-9980245 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9980245 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-404HLF | Amphenol CS (FCI) | 7,475 | 609-3390-ND | ¥2.56000 | Similar |
| 67997-104HLF | Amphenol CS (FCI) | 10,140 | 609-3225-ND | ¥3.64000 | Similar |
| 67997-204HLF | Amphenol CS (FCI) | 4,823 | 609-3233-ND | ¥3.56000 | Similar |
| 68602-404HLF | Amphenol CS (FCI) | 895 | 609-3379-ND | ¥2.56000 | Similar |
| 77313-818-04LF | Amphenol CS (FCI) | 1,493 | 609-77313-818-04LF-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.40590 | ¥140.59 |
| 500 | ¥1.25456 | ¥627.28 |
| 1,000 | ¥1.19452 | ¥1,194.52 |
| 5,000 | ¥1.06622 | ¥5,331.10 |
| 10,000 | ¥1.01531 | ¥10,153.10 |








