4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
M20-7830246
M20-7830246
Harwin’s Company Overview

M20-7830246

DigiKey Part Number
952-2147-ND
Manufacturer
Manufacturer Product Number
M20-7830246
Description
CONN RCPT 4POS 0.1 TIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
M20-7830246 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Series
Insulation Height
0.335" (8.51mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.70800¥77.08
104¥6.52933¥679.05
520¥5.82763¥3,030.37
1,040¥5.54940¥5,771.38
5,096¥4.96088¥25,280.64
10,088¥4.72772¥47,693.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.